Japan Aviation Electronics Industry DEU-9P-F0R technical specifications.
| Insulator Material | FRONT-GLASS FILLED POLYBUTYLENE TEREPHTHALATE AND REAR-GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry DEU-9P-F0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.