Japan Aviation Electronics Industry DR-12-2SC-F0R technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DR |
| Insulator Color | BLACK |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Japan Aviation Electronics Industry DR-12-2SC-F0R to view detailed technical specifications.
No datasheet is available for this part.