Japan Aviation Electronics Industry DV2R029N12E technical specifications.
| Type | MicroCross |
| Gender | RCP |
| Number of Contacts | 5Coaxial/24Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry DV2R029N12E to view detailed technical specifications.
No datasheet is available for this part.