24-contact male right-angle plug for telecom and datacom applications. Features surface mount termination with gold flash over nickel barrier contact finish. Designed for modular and Ethernet connectivity.
Japan Aviation Electronics Industry DX07P024AJ1R1500 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry DX07P024AJ1R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.