24-contact female straight USB connector, surface mount receptacle. Features gold plating with a nickel barrier for reliable termination. Designed for telecom and datacom applications.
Japan Aviation Electronics Industry DX07S024WJ1R350 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry DX07S024WJ1R350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.