USB 3.1 Type-C receptacle, vertical, surface mount connector featuring 24 female contacts with gold over nickel plating. Constructed with thermoplastic resin insulator for reliable performance in telecom and datacom applications.
Japan Aviation Electronics Industry DX07S024WJ3R400 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC RESIN |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry DX07S024WJ3R400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.