Japan Aviation Electronics Industry DX07W024JA1R300 technical specifications.
| Type | USB Type C |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 20VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry DX07W024JA1R300 to view detailed technical specifications.
No datasheet is available for this part.