Japan Aviation Electronics Industry ES10S001JF1R4500 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry ES10S001JF1R4500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.