Card Edge Connector, 2 Contact(s), 1 Row(s), Straight, 0.142 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Japan Aviation Electronics Industry ES3B002WF1R1000 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 2 |
| Reliability | COMMERCIAL |
| Manufacturer Series | ES3 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | WHITE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Japan Aviation Electronics Industry ES3B002WF1R1000 to view detailed technical specifications.
No datasheet is available for this part.