The FA5B030HP1 is a 30-contact FPC connector with a 0.5mm pitch and right-angle body orientation. It features a surface-mount termination method and can operate within a temperature range of -40°C to 85°C. The connector is designed for use with flexible flat cables and flexible printed circuits, and has a maximum current rating of 0.8A.
Japan Aviation Electronics Industry FA5B030HP1 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry FA5B030HP1 to view detailed technical specifications.
No datasheet is available for this part.