The FA5B040HP1 is a 40-contact FPC connector with a SKT contact gender and 0.5mm terminal pitch. It is designed for surface mount applications and operates within a temperature range of -40 to 85°C. The connector features a right-angle body orientation and a maximum current rating of 0.8A. It is suitable for use in flexible flat cable and flexible printed circuit applications.
Japan Aviation Electronics Industry FA5B040HP1 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry FA5B040HP1 to view detailed technical specifications.
No datasheet is available for this part.