Japan Aviation Electronics Industry FF0360SA1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FF0360SA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.