The FF0360SA1-R2000 is a 60-contact FPC connector from Japan Aviation Electronics Industry. It features a SKT contact gender and a 0.5mm terminal pitch. The connector is designed for surface mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius. Each contact has a maximum current rating of 0.5 amps. The connector is suitable for use in flexible flat cable and flexible printed circuit applications.
Japan Aviation Electronics Industry FF0360SA1-R2000 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 60 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry FF0360SA1-R2000 to view detailed technical specifications.
No datasheet is available for this part.