Female signal and power contact for cable mounting, featuring a straight configuration. Designed for crimp termination of wire gauges 28-32 AWG. Operates within a temperature range of -40°C to 80°C.
Japan Aviation Electronics Industry FI-C3-A1-15000 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Contact Gender | FEMALE |
| Manufacturer Series | FI-C3-A1-15000 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-C3-A1-15000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.