Japan Aviation Electronics Industry FI-E30HL technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 42.55 |
| Product Depth (mm) | 3.15 |
| Product Height (mm) | 14.8 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 200VDC|200VAC |
| Cage Code | S4549 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry FI-E30HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.