The FI-J35C5 is a 35-contact FPC connector with a SKT contact gender and 0.4mm terminal pitch. It features a right-angle body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -40 to 85°C and a maximum current rating of 0.3A per contact. It is rated for 50VDC and 50VAC.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |