Japan Aviation Electronics Industry FI-RE41CL technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 41 |
| Contact Gender | MALE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-RE41CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.