High-speed fine pitch connector receptacle featuring 41 female contacts on a 0.5mm pitch. This right-angle, surface-mount component utilizes a plastic insulator and tin-plated contacts for reliable signal transmission. Designed for commercial applications, it operates within a temperature range of -40°C to 80°C and offers a dielectric withstanding voltage of 500VAC with a rated signal current of 0.8A.
Japan Aviation Electronics Industry FI-RE41S-HF-R1500 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.8 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-RE41S-HF-R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.