Japan Aviation Electronics Industry FI-RE41S-VF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-RE41S-VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.