51-position, male wire-to-board connector with a 0.5mm pitch. Features solder termination and tin contact finish for reliable connections. Designed for right-angle cable mounting, this header and receptacle component facilitates board-to-board and mezzanine interconnects.
Japan Aviation Electronics Industry FI-RE51CL technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 51 |
| Contact Gender | MALE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-RE51CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.