Japan Aviation Electronics Industry FI-RE51HL technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 51 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-RE51HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.