51-position, female wire-to-board receptacle with a 0.5mm pitch. Features right-angle, side-entry surface mount termination for SMD applications. Operates within a temperature range of -40°C to 80°C, with a rated current of 0.8A and dielectric withstanding voltage of 700VAC. Constructed with a UL 94V-0 flammability rating and tin-plated contacts for reliable commercial use.
Japan Aviation Electronics Industry FI-RE51S-HF technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.8 |
| Dielectric Withstanding Voltage | 700VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-RE51S-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.