High-speed fine-pitch connector receptacle with 51 female contacts. Features a 0.5mm pitch and right-angle surface mount termination. Contact termination finish is tin. Designed for board-to-board and mezzanine applications.
Japan Aviation Electronics Industry FI-RE51S-HF-R1500 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-RE51S-HF-R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.