Japan Aviation Electronics Industry FI-S10S technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 0 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-S10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.