
Japan Aviation Electronics Industry FI-S25S technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 34.75 |
| Product Depth (mm) | 1.8 |
| Product Height (mm) | 5.9 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 1A |
| Cage Code | S4549 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry FI-S25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.