Japan Aviation Electronics Industry FI-S6P-HFE-E1500 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 6 |
| Manufacturer Series | FI |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-S6P-HFE-E1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.