20-contact, single-row female header and receptacle for board-to-board applications. Features a UL 94V-0 flammability rating and tin over nickel contact finish for reliable termination. This general-purpose connector is designed for lead-free soldering processes.
Japan Aviation Electronics Industry FI-SE20ME technical specifications.
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-SE20ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.