Right angle male header for board-to-board applications. Features 20 contacts arranged in a single row with surface mount termination. Contact finish is Tin (Sn) over Nickel (Ni) barrier. UL 94V-0 flammability rating.
Japan Aviation Electronics Industry FI-SE20P-HFE technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Manufacturer Series | FI |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-SE20P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.