20-position, single-row male header for board-to-board applications. Features right-angle mounting and surface mount termination. Contacts are gold-plated with a nickel barrier for reliable conductivity. UL 94V-0 flammability rating ensures safety. RoHS and REACH compliant for environmental responsibility.
Japan Aviation Electronics Industry FI-SE20P-HFE-E3000 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-SE20P-HFE-E3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.