15-position right-angle surface mount header with a fine 0.625mm pitch. Designed for board-to-board applications, this connector features solder termination for reliable mounting. Its shrouded and unshrouded configuration offers flexibility in interconnect design.
Japan Aviation Electronics Industry FI-W15P-HFE-E1500 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 15 |
| Manufacturer Series | FI |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-W15P-HFE-E1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.