Japan Aviation Electronics Industry FI-W31P-HFE-E1500 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 31 |
| Manufacturer Series | FI |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-W31P-HFE-E1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.