41-position male wire-to-board header with straight surface mount termination. Features a 0.625mm pitch and right-angle solder connection. UL 94V-0 flammability rating. Contact termination finish is Tin (Sn) with a Nickel (Ni) barrier.
Japan Aviation Electronics Industry FI-W41P-HFE technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 41 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-W41P-HFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.