Japan Aviation Electronics Industry FI-X30MR-NPB technical specifications.
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-X30MR-NPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.