Board-to-board receptacle with 30 female contacts, featuring a 1mm pitch and right-angle surface mount termination. Designed for commercial reliability, this connector operates between -40°C and 80°C. It boasts a 700VAC dielectric withstanding voltage and a rated current of 1A for signal applications. The plastic insulator meets UL 94V-0 flammability standards, and the tin termination finish includes a nickel barrier.
Japan Aviation Electronics Industry FI-X30SSLA-HF technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-X30SSLA-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.