Board-to-board connector receptacle featuring 30 female contacts for single-row, right-angle surface mount termination. Designed for commercial reliability with a black insulator rated UL 94V-0 for flammability. This single connector is supplied on tape and reel for automated assembly.
Japan Aviation Electronics Industry FI-X30SSLA-HF-R2500 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-X30SSLA-HF-R2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.