Surface mount, right-angle board-side receptacle connector header featuring 30 contacts. Designed for commercial reliability, this connector has a single PCB row with tin termination finish over a nickel barrier.
Japan Aviation Electronics Industry FI-XB30SSRLA-HF16 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 30 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry FI-XB30SSRLA-HF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.