This 4-contact HDR wire-to-board header features a right-angle body orientation and a terminal pitch of 2.5mm. It is designed for through-hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The header is suitable for use in applications where a reliable and secure connection is required.
Japan Aviation Electronics Industry IL-4P-S3FP2 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry IL-4P-S3FP2 to view detailed technical specifications.
No datasheet is available for this part.