The IL-AG5-18S-D3C1 wire housing features a polybutylene terephthalate insulator and a tin (Sn) contact finish termination. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The housing is designed for commercial reliability and is suitable for use with 3 amps of signal current. It has a green insulator color and a mating contact row spacing of 0.118 inches.
Japan Aviation Electronics Industry IL-AG5-18S-D3C1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Insulator Color | GREEN |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.118 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry IL-AG5-18S-D3C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.