Japan Aviation Electronics Industry IL-AG5-4S-S3C1 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | GREEN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry IL-AG5-4S-S3C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.