Japan Aviation Electronics Industry IL-AG5-6P-S3C1 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry IL-AG5-6P-S3C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.