This 2-pin female crimp wire housing is designed for commercial reliability and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The termination type is crimp and the insulator material is polybutylene terephthalate. It is rated for a maximum signal current of 3A and has a dielectric withstanding voltage of 1400VAC. The insulator color is green.
Japan Aviation Electronics Industry IL-AG9-2S-S3C1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | IL-AG9 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GREEN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Japan Aviation Electronics Industry IL-AG9-2S-S3C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.