Japan Aviation Electronics Industry IL-S-3S-S2C2 technical specifications.
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry IL-S-3S-S2C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.