Japan Aviation Electronics Industry IL-S-5P-S2L2-EF technical specifications.
| Type | Shrouded Header |
| Gender | PIN |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 400VDC|300VAC |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry IL-S-5P-S2L2-EF to view detailed technical specifications.
No datasheet is available for this part.