This 2-position HDR wire to board header features a right-angle body orientation and a surface mount termination method. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. The header is designed for use with a 1.25mm pitch and has a maximum current rating of 1A.
Japan Aviation Electronics Industry IL-Z-2PL-SMTYE technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 5.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry IL-Z-2PL-SMTYE to view detailed technical specifications.
No datasheet is available for this part.