Japan Aviation Electronics Industry ILZ-SL200SE-10 technical specifications.
| Cable Type | Lead |
| Wire Size | 28-32AWG |
| Connector Type A | Wire to Board |
| Gender | SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry ILZ-SL200SE-10 to view detailed technical specifications.
No datasheet is available for this part.