Conn PCMCIA PIN 68 POS 1.27mm Solder ST Thru-Hole 0.5A
Japan Aviation Electronics Industry JC20-BRB-S technical specifications.
| Type | PCMCIA |
| Gender | PIN |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry JC20-BRB-S to view detailed technical specifications.
No datasheet is available for this part.