Japan Aviation Electronics Industry JC26-FSRH technical specifications.
| Type | Frame |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry JC26-FSRH to view detailed technical specifications.
No datasheet is available for this part.