Japan Aviation Electronics Industry JC26C-FSL technical specifications.
| Type | Frame |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry JC26C-FSL to view detailed technical specifications.
No datasheet is available for this part.