Circular connector, 4-position, male contacts, solder termination. Features silver contact finish and ST box mount for secure installation. Designed for general applications with a single port and four terminals.
Japan Aviation Electronics Industry JL04HV-2E22-22PE-B-R technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Manufacturer Series | JL04H |
| Contact Finish Termination | SILVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry JL04HV-2E22-22PE-B-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.