Japan Aviation Electronics Industry JL05-6A24-52APC-F0-R technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 52 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry JL05-6A24-52APC-F0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.